
F5QG942M5P2KB-J | |
|---|---|
DigiKey Part Number | 587-3341-2-ND - Tape & Reel (TR) 587-3341-1-ND - Cut Tape (CT) 587-3341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F5QG942M5P2KB-J |
Description | FILTER SAW 942.5MHZ 0404 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 942.5MHz Frequency Cellular, GSM RF SAW Filter (Surface Acoustic Wave) 2.2dB 35MHz Bandwidth 0404 (1010 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 942.5MHz | |
Bandwidth | 35MHz | |
Insertion Loss | 2.2dB | |
Ratings | - | |
Applications | Cellular, GSM | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric) | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17891 € | 894,55 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

