0.47 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
TAIYO YUDEN MLCCs

EWK107B7474MV-T

DigiKey Part Number
587-5156-2-ND - Tape & Reel (TR)
587-5156-1-ND - Cut Tape (CT)
587-5156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EWK107B7474MV-T
Description
CAP CER 0.47UF 16V X7R 0306
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X7R 0306 (0816 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EWK107B7474MV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.765
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12200 €1,22 €
500,08780 €4,39 €
1000,07730 €7,73 €
5000,05960 €29,80 €
1.0000,05415 €54,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04599 €183,96 €
8.0000,04295 €343,60 €
12.0000,04144 €497,28 €
20.0000,03976 €795,20 €
28.0000,03877 €1.085,56 €
40.0000,03783 €1.513,20 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €