



EMK325BJ476MM-T | |
|---|---|
DigiKey Part Number | 587-1436-2-ND - Tape & Reel (TR) 587-1436-1-ND - Cut Tape (CT) 587-1436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325BJ476MM-T |
Description | CAP CER 47UF 16V X5R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | EMK325BJ476MM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,63900 € | 6,39 € |
| 50 | 0,49960 € | 24,98 € |
| 100 | 0,45690 € | 45,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38466 € | 192,33 € |
| 1.000 | 0,36232 € | 362,32 € |
| 1.500 | 0,35113 € | 526,70 € |
| 2.500 | 0,33874 € | 846,85 € |
| 3.500 | 0,33150 € | 1.160,25 € |
| 5.000 | 0,32453 € | 1.622,65 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,15830 € |


