47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
1210 (3225 Metric)
TAIYO YUDEN MLCCs

EMK325BJ476MM-T

DigiKey Part Number
587-1436-2-ND - Tape & Reel (TR)
587-1436-1-ND - Cut Tape (CT)
587-1436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK325BJ476MM-T
Description
CAP CER 47UF 16V X5R 1210
Customer Reference
Detailed Description
47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
EMK325BJ476MM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.057
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,63900 €6,39 €
500,49960 €24,98 €
1000,45690 €45,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,38466 €192,33 €
1.0000,36232 €362,32 €
1.5000,35113 €526,70 €
2.5000,33874 €846,85 €
3.5000,33150 €1.160,25 €
5.0000,32453 €1.622,65 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,15830 €