Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent



EMK325BJ106KNHT | |
|---|---|
DigiKey Part Number | 587-4885-2-ND - Tape & Reel (TR) 587-4885-1-ND - Cut Tape (CT) 587-4885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK325BJ106KNHT |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | EMK325BJ106KNHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19860 € | 9,93 € |
| 100 | 0,17800 € | 17,80 € |
| 500 | 0,14326 € | 71,63 € |
| 1.000 | 0,13254 € | 132,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12372 € | 247,44 € |
| 4.000 | 0,11646 € | 465,84 € |
| 6.000 | 0,11283 € | 676,98 € |
| 10.000 | 0,10880 € | 1.088,00 € |
| 14.000 | 0,10644 € | 1.490,16 € |
| 20.000 | 0,10418 € | 2.083,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,51480 € |




