


EMK316BJ475MLHT | |
|---|---|
DigiKey Part Number | 587-EMK316BJ475MLHTTR-ND - Tape & Reel (TR) 587-EMK316BJ475MLHTCT-ND - Cut Tape (CT) 587-EMK316BJ475MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BJ475MLHT |
Description | CAP CER 4.7UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
EDA/CAD Models | EMK316BJ475MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,12020 € | 6,01 € |
| 100 | 0,10650 € | 10,65 € |
| 500 | 0,08354 € | 41,77 € |
| 1.000 | 0,07645 € | 76,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07061 € | 141,22 € |
| 4.000 | 0,06582 € | 263,28 € |
| 6.000 | 0,06341 € | 380,46 € |
| 10.000 | 0,06075 € | 607,50 € |
| 14.000 | 0,05920 € | 828,80 € |
| 20.000 | 0,05770 € | 1.154,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

