


EMK316BJ106ML-T | |
|---|---|
DigiKey Part Number | 587-2253-2-ND - Tape & Reel (TR) 587-2253-1-ND - Cut Tape (CT) 587-2253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK316BJ106ML-T |
Description | CAP CER 10UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK316BJ106ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12400 € | 1,24 € |
| 50 | 0,08940 € | 4,47 € |
| 100 | 0,07870 € | 7,87 € |
| 500 | 0,06068 € | 30,34 € |
| 1.000 | 0,05516 € | 55,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05062 € | 101,24 € |
| 4.000 | 0,04688 € | 187,52 € |
| 6.000 | 0,04501 € | 270,06 € |
| 10.000 | 0,04293 € | 429,30 € |
| 14.000 | 0,04172 € | 584,08 € |
| 20.000 | 0,04056 € | 811,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

