


LMK316B7475KL-T | |
|---|---|
DigiKey Part Number | 587-1332-2-ND - Tape & Reel (TR) 587-1332-1-ND - Cut Tape (CT) 587-1332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316B7475KL-T |
Description | CAP CER 4.7UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316B7475KL-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17100 € | 1,71 € |
| 50 | 0,12500 € | 6,25 € |
| 100 | 0,11090 € | 11,09 € |
| 500 | 0,08712 € | 43,56 € |
| 1.000 | 0,07980 € | 79,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07378 € | 147,56 € |
| 4.000 | 0,06882 € | 275,28 € |
| 6.000 | 0,06634 € | 398,04 € |
| 10.000 | 0,06359 € | 635,90 € |
| 14.000 | 0,06198 € | 867,72 € |
| 20.000 | 0,06043 € | 1.208,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

