


EMK212B7225KD-T | |
|---|---|
DigiKey Part Number | 587-2393-2-ND - Tape & Reel (TR) 587-2393-1-ND - Cut Tape (CT) 587-2393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212B7225KD-T |
Description | CAP CER 2.2UF 16V X7R 0805 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212B7225KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12300 € | 1,23 € |
| 50 | 0,08820 € | 4,41 € |
| 100 | 0,07770 € | 7,77 € |
| 500 | 0,05996 € | 29,98 € |
| 1.000 | 0,05448 € | 54,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04628 € | 185,12 € |
| 8.000 | 0,04324 € | 345,92 € |
| 12.000 | 0,04171 € | 500,52 € |
| 20.000 | 0,04002 € | 800,40 € |
| 28.000 | 0,03904 € | 1.093,12 € |
| 40.000 | 0,03809 € | 1.523,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

