


EMK212B7105KD-T | |
|---|---|
DigiKey Part Number | 587-5839-2-ND - Tape & Reel (TR) 587-5839-1-ND - Cut Tape (CT) 587-5839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212B7105KD-T |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212B7105KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10400 € | 1,04 € |
| 50 | 0,07440 € | 3,72 € |
| 100 | 0,06520 € | 6,52 € |
| 500 | 0,04982 € | 24,91 € |
| 1.000 | 0,04510 € | 45,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03801 € | 152,04 € |
| 8.000 | 0,03538 € | 283,04 € |
| 12.000 | 0,03406 € | 408,72 € |
| 20.000 | 0,03260 € | 652,00 € |
| 28.000 | 0,03175 € | 889,00 € |
| 40.000 | 0,03093 € | 1.237,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

