Direct
Upgrade
Upgrade
Direct
Direct



EMK212ABJ475MGHT | |
|---|---|
DigiKey Part Number | 587-EMK212ABJ475MGHTTR-ND - Tape & Reel (TR) 587-EMK212ABJ475MGHTCT-ND - Cut Tape (CT) 587-EMK212ABJ475MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212ABJ475MGHT |
Description | CAP CER 4.7UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
EDA/CAD Models | EMK212ABJ475MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07420 € | 7,42 € |
| 500 | 0,05706 € | 28,53 € |
| 1.000 | 0,05178 € | 51,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04529 € | 135,87 € |
| 6.000 | 0,04211 € | 252,66 € |
| 9.000 | 0,04052 € | 364,68 € |
| 15.000 | 0,03876 € | 581,40 € |
| 21.000 | 0,03773 € | 792,33 € |
| 30.000 | 0,03674 € | 1.102,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |




