


EMK212ABJ106MG-T | |
|---|---|
DigiKey Part Number | 587-6005-2-ND - Tape & Reel (TR) 587-6005-1-ND - Cut Tape (CT) 587-6005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212ABJ106MG-T |
Description | CAP CER 10UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212ABJ106MG-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05340 € | 2,67 € |
| 100 | 0,04650 € | 4,65 € |
| 500 | 0,03492 € | 17,46 € |
| 1.000 | 0,03136 € | 31,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02697 € | 80,91 € |
| 6.000 | 0,02482 € | 148,92 € |
| 9.000 | 0,02375 € | 213,75 € |
| 15.000 | 0,02256 € | 338,40 € |
| 21.000 | 0,02187 € | 459,27 € |
| 30.000 | 0,02120 € | 636,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

