4.7 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
TAIYO YUDEN MLCCs

EMK107BC6475MA-T

DigiKey Part Number
587-4871-2-ND - Tape & Reel (TR)
587-4871-1-ND - Cut Tape (CT)
587-4871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK107BC6475MA-T
Description
CAP CER 4.7UF 16V X6S 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK107BC6475MA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.893
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18000 €1,80 €
500,13180 €6,59 €
1000,11700 €11,70 €
5000,09222 €46,11 €
1.0000,08456 €84,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07309 €292,36 €
8.0000,06882 €550,56 €
12.0000,06669 €800,28 €
20.0000,06432 €1.286,40 €
28.0000,06294 €1.762,32 €
40.0000,06161 €2.464,40 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €