


EMK107B7224KAHT | |
|---|---|
DigiKey Part Number | 587-EMK107B7224KAHTTR-ND - Tape & Reel (TR) 587-EMK107B7224KAHTCT-ND - Cut Tape (CT) 587-EMK107B7224KAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK107B7224KAHT |
Description | CAP CER 0.22UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK107B7224KAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03940 € | 1,97 € |
| 100 | 0,03410 € | 3,41 € |
| 500 | 0,02514 € | 12,57 € |
| 1.000 | 0,02242 € | 22,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01834 € | 73,36 € |
| 8.000 | 0,01683 € | 134,64 € |
| 12.000 | 0,01607 € | 192,84 € |
| 20.000 | 0,01523 € | 304,60 € |
| 28.000 | 0,01474 € | 412,72 € |
| 40.000 | 0,01427 € | 570,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

