


EMK105SD272JV-F | |
|---|---|
DigiKey Part Number | 587-1061-2-ND - Tape & Reel (TR) 587-1061-1-ND - Cut Tape (CT) 587-1061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105SD272JV-F |
Description | CAP CER 2700PF 16V 0402 |
Customer Reference | |
Detailed Description | 2700 pF ±5% 16V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105SD272JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11700 € | 5,85 € |
| 100 | 0,10360 € | 10,36 € |
| 500 | 0,08114 € | 40,57 € |
| 1.000 | 0,07420 € | 74,20 € |
| 2.500 | 0,06688 € | 167,20 € |
| 5.000 | 0,06248 € | 312,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05886 € | 588,60 € |
| 20.000 | 0,05587 € | 1.117,40 € |
| 30.000 | 0,05438 € | 1.631,40 € |
| 50.000 | 0,05272 € | 2.636,00 € |
| 70.000 | 0,05175 € | 3.622,50 € |
| 100.000 | 0,05082 € | 5.082,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

