2700 pF ±5% 16V Ceramic Capacitor 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 pF ±5% 16V Ceramic Capacitor 0402 (1005 Metric)
TAIYO YUDEN MLCCs

EMK105SD272JV-F

DigiKey Part Number
587-1061-2-ND - Tape & Reel (TR)
587-1061-1-ND - Cut Tape (CT)
587-1061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105SD272JV-F
Description
CAP CER 2700PF 16V 0402
Customer Reference
Detailed Description
2700 pF ±5% 16V Ceramic Capacitor 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105SD272JV-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27.895
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16100 €1,61 €
500,11700 €5,85 €
1000,10360 €10,36 €
5000,08114 €40,57 €
1.0000,07420 €74,20 €
2.5000,06688 €167,20 €
5.0000,06248 €312,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05886 €588,60 €
20.0000,05587 €1.117,40 €
30.0000,05438 €1.631,40 €
50.0000,05272 €2.636,00 €
70.0000,05175 €3.622,50 €
100.0000,05082 €5.082,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €