


EMK105SD152JV-F | |
|---|---|
DigiKey Part Number | 587-1055-2-ND - Tape & Reel (TR) 587-1055-1-ND - Cut Tape (CT) 587-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105SD152JV-F |
Description | CAP CER 1500PF 16V 0402 |
Customer Reference | |
Detailed Description | 1500 pF ±5% 16V Ceramic Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105SD152JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11140 € | 5,57 € |
| 100 | 0,09870 € | 9,87 € |
| 500 | 0,07728 € | 38,64 € |
| 1.000 | 0,07066 € | 70,66 € |
| 2.500 | 0,06370 € | 159,25 € |
| 5.000 | 0,05951 € | 297,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05605 € | 560,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

