EMK063BJ473MP-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 47.744
Unit Price: 0,09000 €
Datasheet
0.047 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

EMK063BJ473MP-F

DigiKey Part Number
EMK063BJ473MP-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMK063BJ473MP-F
Description
CAP CER 0.047UF 16V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
EDA/CAD Models
EMK063BJ473MP-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.015" (0.39mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00326 €48,90 €
Manufacturers Standard Package
Unit Price without VAT:0,00326 €
Unit Price with VAT:0,00381 €