EMK042CG680JC-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00662 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,00662 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 70.830
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00309 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 19.523
Unit Price: 0,09000 €
Datasheet
68 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
TAIYO YUDEN MLCCs

EMK042CG680JC-W

DigiKey Part Number
587-EMK042CG680JC-WTR-ND - Tape & Reel (TR)
587-EMK042CG680JC-WCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EMK042CG680JC-W
Description
CAP CER 68PF 16V C0G/NP0 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
68 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK042CG680JC-W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03400 €0,34 €
500,02340 €1,17 €
1000,02000 €2,00 €
5000,01438 €7,19 €
1.0000,01265 €12,65 €
2.5000,01085 €27,12 €
5.0000,00976 €48,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,00754 €301,60 €
80.0000,00704 €563,20 €
120.0000,00679 €814,80 €
200.0000,00652 €1.304,00 €
280.0000,00636 €1.780,80 €
400.0000,00620 €2.480,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €