


UMK105BJ472KVHF | |
|---|---|
DigiKey Part Number | 587-UMK105BJ472KVHFTR-ND - Tape & Reel (TR) 587-UMK105BJ472KVHFCT-ND - Cut Tape (CT) 587-UMK105BJ472KVHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK105BJ472KVHF |
Description | CAP CER 4700PF 50V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK105BJ472KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01260 € | 1,26 € |
| 500 | 0,00882 € | 4,41 € |
| 1.000 | 0,00769 € | 7,69 € |
| 2.500 | 0,00650 € | 16,25 € |
| 5.000 | 0,00579 € | 28,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00520 € | 52,00 € |
| 20.000 | 0,00472 € | 94,40 € |
| 30.000 | 0,00447 € | 134,10 € |
| 50.000 | 0,00421 € | 210,50 € |
| 70.000 | 0,00405 € | 283,50 € |
| 100.000 | 0,00390 € | 390,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

