
EMF325B7106MMHP | |
|---|---|
DigiKey Part Number | 587-EMF325B7106MMHPTR-ND - Tape & Reel (TR) 587-EMF325B7106MMHPCT-ND - Cut Tape (CT) 587-EMF325B7106MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF325B7106MMHP |
Description | CAP CER 10UF 16V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF325B7106MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31200 € | 3,12 € |
| 50 | 0,23520 € | 11,76 € |
| 100 | 0,21150 € | 21,15 € |
| 500 | 0,17176 € | 85,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15946 € | 159,46 € |
| 2.000 | 0,14935 € | 298,70 € |
| 3.000 | 0,14428 € | 432,84 € |
| 5.000 | 0,13867 € | 693,35 € |
| 7.000 | 0,13539 € | 947,73 € |
| 10.000 | 0,13223 € | 1.322,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,59670 € |

