


EMF316B7225KLHT | |
|---|---|
DigiKey Part Number | 587-6495-2-ND - Tape & Reel (TR) 587-6495-1-ND - Cut Tape (CT) 587-6495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF316B7225KLHT |
Description | CAP CER 2.2UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF316B7225KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16340 € | 8,17 € |
| 100 | 0,14570 € | 14,57 € |
| 500 | 0,11610 € | 58,05 € |
| 1.000 | 0,10696 € | 106,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09945 € | 198,90 € |
| 4.000 | 0,09326 € | 373,04 € |
| 6.000 | 0,09017 € | 541,02 € |
| 10.000 | 0,08674 € | 867,40 € |
| 14.000 | 0,08473 € | 1.186,22 € |
| 20.000 | 0,08280 € | 1.656,00 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

