Parametric Equivalent



EMF316B7224KLHT | |
|---|---|
DigiKey Part Number | 587-6502-2-ND - Tape & Reel (TR) 587-6502-1-ND - Cut Tape (CT) 587-6502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF316B7224KLHT |
Description | CAP CER 0.22UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF316B7224KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16020 € | 8,01 € |
| 100 | 0,14290 € | 14,29 € |
| 500 | 0,11382 € | 56,91 € |
| 1.000 | 0,10481 € | 104,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09741 € | 194,82 € |
| 4.000 | 0,09132 € | 365,28 € |
| 6.000 | 0,08827 € | 529,62 € |
| 10.000 | 0,08489 € | 848,90 € |
| 14.000 | 0,08292 € | 1.160,88 € |
| 20.000 | 0,08102 € | 1.620,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |


