


EMF316AB7475KLHT | |
|---|---|
DigiKey Part Number | 587-6487-2-ND - Tape & Reel (TR) 587-6487-1-ND - Cut Tape (CT) 587-6487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF316AB7475KLHT |
Description | CAP CER 4.7UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF316AB7475KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18520 € | 9,26 € |
| 100 | 0,16580 € | 16,58 € |
| 500 | 0,13292 € | 66,46 € |
| 1.000 | 0,12277 € | 122,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11445 € | 228,90 € |
| 4.000 | 0,10759 € | 430,36 € |
| 6.000 | 0,10416 € | 624,96 € |
| 10.000 | 0,10035 € | 1.003,50 € |
| 14.000 | 0,09813 € | 1.373,82 € |
| 20.000 | 0,09599 € | 1.919,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

