Parametric Equivalent



EMF212B7474MGHT | |
|---|---|
DigiKey Part Number | 587-EMF212B7474MGHTTR-ND - Tape & Reel (TR) 587-EMF212B7474MGHTCT-ND - Cut Tape (CT) 587-EMF212B7474MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF212B7474MGHT |
Description | CAP CER 0.47UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF212B7474MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13800 € | 1,38 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,08790 € | 8,79 € |
| 500 | 0,06822 € | 34,11 € |
| 1.000 | 0,06215 € | 62,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05468 € | 164,04 € |
| 6.000 | 0,05102 € | 306,12 € |
| 9.000 | 0,04919 € | 442,71 € |
| 15.000 | 0,04716 € | 707,40 € |
| 21.000 | 0,04598 € | 965,58 € |
| 30.000 | 0,04484 € | 1.345,20 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |


