
EMF212B7225MGHT | |
|---|---|
DigiKey Part Number | 587-EMF212B7225MGHTTR-ND - Tape & Reel (TR) 587-EMF212B7225MGHTCT-ND - Cut Tape (CT) 587-EMF212B7225MGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF212B7225MGHT |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF212B7225MGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,07050 € | 7,05 € |
| 500 | 0,05412 € | 27,06 € |
| 1.000 | 0,04906 € | 49,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04283 € | 128,49 € |
| 6.000 | 0,03978 € | 238,68 € |
| 9.000 | 0,03826 € | 344,34 € |
| 15.000 | 0,03657 € | 548,55 € |
| 21.000 | 0,03558 € | 747,18 € |
| 30.000 | 0,03464 € | 1.039,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

