EMF212AB7475MGHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1.780
Unit Price: 0,28000 €

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,06253 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2.000
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.800
Unit Price: 0,31000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.311
Unit Price: 0,43000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,07748 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.741
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09848 €
Datasheet

Parametric Equivalent


TDK
In Stock: 879
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,07527 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,08329 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,04749 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.618
Unit Price: 0,26000 €
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMF212AB7475MGHT

DigiKey Part Number
587-EMF212AB7475MGHTTR-ND - Tape & Reel (TR)
587-EMF212AB7475MGHTCT-ND - Cut Tape (CT)
587-EMF212AB7475MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMF212AB7475MGHT
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMF212AB7475MGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16500 €1,65 €
500,12040 €6,02 €
1000,10680 €10,68 €
5000,08372 €41,86 €
1.0000,07661 €76,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06784 €203,52 €
6.0000,06355 €381,30 €
9.0000,06141 €552,69 €
15.0000,05903 €885,45 €
21.0000,05764 €1.210,44 €
30.0000,05630 €1.689,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,32760 €