Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



EMF107B7223MAHT | |
|---|---|
DigiKey Part Number | 587-EMF107B7223MAHTTR-ND - Tape & Reel (TR) 587-EMF107B7223MAHTCT-ND - Cut Tape (CT) 587-EMF107B7223MAHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMF107B7223MAHT |
Description | CAP CER 0.022UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMF107B7223MAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05420 € | 2,71 € |
| 100 | 0,04720 € | 4,72 € |
| 500 | 0,03552 € | 17,76 € |
| 1.000 | 0,03191 € | 31,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02651 € | 106,04 € |
| 8.000 | 0,02450 € | 196,00 € |
| 12.000 | 0,02350 € | 282,00 € |
| 20.000 | 0,02239 € | 447,80 € |
| 28.000 | 0,02174 € | 608,72 € |
| 40.000 | 0,02111 € | 844,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |




