EMF107B7104MAHT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,02355 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 52.886
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01478 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01441 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01778 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,01736 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4.128
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4.883
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00471 €
Datasheet
0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

EMF107B7104MAHT

DigiKey Part Number
587-EMF107B7104MAHTTR-ND - Tape & Reel (TR)
587-EMF107B7104MAHTCT-ND - Cut Tape (CT)
587-EMF107B7104MAHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMF107B7104MAHT
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMF107B7104MAHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02355 €94,20 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €