
CBC3225T680KR | |
|---|---|
DigiKey Part Number | 587-3070-2-ND - Tape & Reel (TR) 587-3070-1-ND - Cut Tape (CT) 587-3070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBC3225T680KR |
Description | FIXED IND 68UH 410MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µH Semi-Shielded Drum Core, Wirewound Inductor 410 mA 1.3Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBC3225T680KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 320mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,11800 € | 11,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09705 € | 97,05 € |
| 2.000 | 0,09151 € | 183,02 € |
| 3.000 | 0,08841 € | 265,23 € |
| 5.000 | 0,08466 € | 423,30 € |
| 7.000 | 0,08228 € | 575,96 € |
| 10.000 | 0,07983 € | 798,30 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

