220 µH Semi-Shielded Drum Core, Wirewound Inductor 190 mA 3.25Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBC3225T221KR

DigiKey Part Number
587-5827-2-ND - Tape & Reel (TR)
587-5827-1-ND - Cut Tape (CT)
587-5827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBC3225T221KR
Description
FIXED IND 220UH 190MA 3.25 OHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
220 µH Semi-Shielded Drum Core, Wirewound Inductor 190 mA 3.25Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBC3225T221KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
190mA
Shielding
Semi-Shielded
DC Resistance (DCR)
3.25Ohm Max
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.004
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,13900 €1,39 €
1000,11360 €11,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,09344 €93,44 €
2.0000,08809 €176,18 €
3.0000,08511 €255,33 €
5.0000,08151 €407,55 €
7.0000,07921 €554,47 €
10.0000,07686 €768,60 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,19890 €