BRC2518T220K is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 0
Unit Price: 0,19000 €
Datasheet
22 µH Semi-Shielded Drum Core, Wirewound Inductor 490 mA 560mOhm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BRC2518T220K

DigiKey Part Number
587-2439-2-ND - Tape & Reel (TR)
587-2439-1-ND - Cut Tape (CT)
587-2439-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BRC2518T220K
Description
FIXED IND 22UH 490MA 560 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 490 mA 560mOhm 1007 (2518 Metric)
Datasheet
 Datasheet
EDA/CAD Models
BRC2518T220K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
640mA
Shielding
Semi-Shielded
DC Resistance (DCR)
560mOhm
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1007 (2518 Metric)
Supplier Device Package
1007 (2518 Metric)
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,15800 €1,58 €
1000,13010 €13,01 €
1.0000,10702 €107,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,10090 €201,80 €
4.0000,09514 €380,56 €
6.0000,09193 €551,58 €
10.0000,08803 €880,30 €
14.0000,08556 €1.197,84 €
20.0000,08302 €1.660,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22230 €