220 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

AMK325ABJ227MMHP

DigiKey Part Number
587-5404-2-ND - Tape & Reel (TR)
587-5404-1-ND - Cut Tape (CT)
587-5404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK325ABJ227MMHP
Description
CAP CER 220UF 4V X5R 1210
Customer Reference
Detailed Description
220 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK325ABJ227MMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.074
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 €1,90 €
101,28900 €12,89 €
501,04580 €52,29 €
1000,97070 €97,07 €
5000,84364 €421,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,80432 €804,32 €
2.0000,77194 €1.543,88 €
3.0000,75572 €2.267,16 €
5.0000,73774 €3.688,70 €
7.0000,72723 €5.090,61 €
10.0000,71711 €7.171,10 €
Manufacturers Standard Package
Unit Price without VAT:1,90000 €
Unit Price with VAT:2,22300 €