


AMK325ABJ227MMHP | |
|---|---|
DigiKey Part Number | 587-5404-2-ND - Tape & Reel (TR) 587-5404-1-ND - Cut Tape (CT) 587-5404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK325ABJ227MMHP |
Description | CAP CER 220UF 4V X5R 1210 |
Customer Reference | |
Detailed Description | 220 µF ±20% 4V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK325ABJ227MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,28900 € | 12,89 € |
| 50 | 1,04580 € | 52,29 € |
| 100 | 0,97070 € | 97,07 € |
| 500 | 0,84364 € | 421,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80432 € | 804,32 € |
| 2.000 | 0,77194 € | 1.543,88 € |
| 3.000 | 0,75572 € | 2.267,16 € |
| 5.000 | 0,73774 € | 3.688,70 € |
| 7.000 | 0,72723 € | 5.090,61 € |
| 10.000 | 0,71711 € | 7.171,10 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,22300 € |

