Parametric Equivalent



AMK316AB7226KLHT | |
|---|---|
DigiKey Part Number | 587-5400-2-ND - Tape & Reel (TR) 587-5400-1-ND - Cut Tape (CT) 587-5400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK316AB7226KLHT |
Description | CAP CER 22UF 4V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 4V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK316AB7226KLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25200 € | 2,52 € |
| 50 | 0,18820 € | 9,41 € |
| 100 | 0,16860 € | 16,86 € |
| 500 | 0,13530 € | 67,65 € |
| 1.000 | 0,12504 € | 125,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11659 € | 233,18 € |
| 4.000 | 0,10964 € | 438,56 € |
| 6.000 | 0,10616 € | 636,96 € |
| 10.000 | 0,10231 € | 1.023,10 € |
| 14.000 | 0,10005 € | 1.400,70 € |
| 20.000 | 0,09788 € | 1.957,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |


