


AMK212BC6226MD-T | |
|---|---|
DigiKey Part Number | 587-AMK212BC6226MD-TTR-ND - Tape & Reel (TR) 587-AMK212BC6226MD-TCT-ND - Cut Tape (CT) 587-AMK212BC6226MD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK212BC6226MD-T |
Description | CAP CER 22UF 4V X6S 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK212BC6226MD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12680 € | 6,34 € |
| 100 | 0,11260 € | 11,26 € |
| 500 | 0,08848 € | 44,24 € |
| 1.000 | 0,08108 € | 81,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06996 € | 279,84 € |
| 8.000 | 0,06583 € | 526,64 € |
| 12.000 | 0,06376 € | 765,12 € |
| 20.000 | 0,06147 € | 1.229,40 € |
| 28.000 | 0,06013 € | 1.683,64 € |
| 40.000 | 0,05884 € | 2.353,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

