
UG5J | |
|---|---|
DigiKey Part Number | 1801-UG5J-ND |
Manufacturer | |
Manufacturer Product Number | UG5J |
Description | DIODE STANDARD 600V 5A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 5A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | UG5J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 3 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 50 | 0,51460 € | 25,73 € |
| 100 | 0,45710 € | 45,71 € |
| 500 | 0,35598 € | 177,99 € |
| 1.000 | 0,32340 € | 323,40 € |
| 2.000 | 0,29601 € | 592,02 € |
| 5.000 | 0,26635 € | 1.331,75 € |
| 10.000 | 0,24803 € | 2.480,30 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |

