
UG54GH | |
|---|---|
DigiKey Part Number | 1801-UG54GHTR-ND - Tape & Reel (TR) 1801-UG54GHCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UG54GH |
Description | DIODE STANDARD 200V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | UG54GH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44900 € | 4,49 € |
| 100 | 0,29090 € | 29,09 € |
| 500 | 0,22262 € | 111,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,19428 € | 242,85 € |
| 2.500 | 0,17675 € | 441,88 € |
| 3.750 | 0,16781 € | 629,29 € |
| 6.250 | 0,15776 € | 986,00 € |
| 8.750 | 0,15181 € | 1.328,34 € |
| 12.500 | 0,14602 € | 1.825,25 € |
| 31.250 | 0,13533 € | 4.229,06 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |

