N-Channel 100 V 6.5A (Tc) 9W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM950N10CW RPG

DigiKey Part Number
TSM950N10CWRPGTR-ND - Tape & Reel (TR)
TSM950N10CWRPGCT-ND - Cut Tape (CT)
TSM950N10CWRPGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSM950N10CW RPG
Description
MOSFET N-CH 100V 6.5A SOT223
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6.5A (Tc) 9W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
TSM950N10CW RPG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
95mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1480 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
9W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.381
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,57600 €5,76 €
1000,37560 €37,56 €
5000,28948 €144,74 €
1.0000,26173 €261,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,23168 €579,20 €
5.0000,21310 €1.065,50 €
7.5000,20363 €1.527,23 €
12.5000,19299 €2.412,38 €
17.5000,18669 €3.267,07 €
25.0000,18057 €4.514,25 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,07640 €