
TSM150P04LCS RLG | |
|---|---|
DigiKey Part Number | TSM150P04LCSRLGTR-ND - Tape & Reel (TR) TSM150P04LCSRLGCT-ND - Cut Tape (CT) TSM150P04LCSRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM150P04LCS RLG |
Description | MOSFET P-CHANNEL 40V 22A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 22A (Tc) 12.5W (Tc) Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TSM150P04LCS RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 48 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2783 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,70800 € | 7,08 € |
| 100 | 0,46770 € | 46,77 € |
| 500 | 0,36456 € | 182,28 € |
| 1.000 | 0,33137 € | 331,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29541 € | 738,52 € |
| 5.000 | 0,27318 € | 1.365,90 € |
| 7.500 | 0,26186 € | 1.963,95 € |
| 12.500 | 0,25086 € | 3.135,75 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,32210 € |










