
TSM085NB03DCR RLG | |
|---|---|
DigiKey Part Number | 1801-TSM085NB03DCRRLGTR-ND - Tape & Reel (TR) 1801-TSM085NB03DCRRLGCT-ND - Cut Tape (CT) 1801-TSM085NB03DCRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM085NB03DCR RLG |
Description | MOSFET 2N-CH 30V 12A 8PDFNU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 12A (Ta), 51A (Tc) 2W (Ta), 40W (Tc) Surface Mount 8-PDFNU (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 12A (Ta), 51A (Tc) | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1091pF @ 15V | |
Power - Max | 2W (Ta), 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | 8-PDFNU (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,88000 € | 8,80 € |
| 100 | 0,58790 € | 58,79 € |
| 500 | 0,46244 € | 231,22 € |
| 1.000 | 0,42209 € | 422,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37840 € | 946,00 € |
| 5.000 | 0,35141 € | 1.757,05 € |
| 7.500 | 0,33767 € | 2.532,53 € |
| 12.500 | 0,33628 € | 4.203,50 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

