
TSM048NM15TL RAG | |
|---|---|
DigiKey Part Number | 1801-TSM048NM15TLRAGTR-ND - Tape & Reel (TR) 1801-TSM048NM15TLRAGCT-ND - Cut Tape (CT) 1801-TSM048NM15TLRAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM048NM15TL RAG |
Description | 150V, 224A, SINGLE, N-CHANNEL LO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 224A (Tc) 600W (Tc) Surface Mount TOLLA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 4.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 129 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9924 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 600W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLLA | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 € | 5,71 € |
| 10 | 3,84700 € | 38,47 € |
| 100 | 2,81860 € | 281,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,30275 € | 4.605,50 € |
| Unit Price without VAT: | 5,71000 € |
|---|---|
| Unit Price with VAT: | 6,68070 € |











