
TSC966CW RPG | |
|---|---|
DigiKey Part Number | TSC966CWRPGTR-ND - Tape & Reel (TR) TSC966CWRPGCT-ND - Cut Tape (CT) TSC966CWRPGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC966CW RPG |
Description | TRANS NPN 400V 0.3A SOT-223 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | TSC966CW RPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23060 € | 23,06 € |
| 500 | 0,17490 € | 87,45 € |
| 1.000 | 0,15696 € | 156,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13751 € | 343,77 € |
| 5.000 | 0,12547 € | 627,35 € |
| 7.500 | 0,11934 € | 895,05 € |
| 12.500 | 0,11244 € | 1.405,50 € |
| 17.500 | 0,10836 € | 1.896,30 € |
| 25.000 | 0,10439 € | 2.609,75 € |
| 62.500 | 0,09961 € | 6.225,62 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |





