
TS35P07G | |
|---|---|
DigiKey Part Number | 1801-TS35P07G-ND |
Manufacturer | |
Manufacturer Product Number | TS35P07G |
Description | BRIDGE RECT 1PHASE 1KV 35A TS-6P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole TS-6P |
Datasheet | Datasheet |
EDA/CAD Models | TS35P07G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS-6P | |
Supplier Device Package | TS-6P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,67400 € | 16,74 € |
| 100 | 1,15670 € | 115,67 € |
| 500 | 0,93566 € | 467,83 € |
| 1.200 | 0,84789 € | 1.017,47 € |
| 2.400 | 0,79085 € | 1.898,04 € |
| 6.000 | 0,78810 € | 4.728,60 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,01860 € |

