SSL33HR7G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,86921 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,39588 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.302
Unit Price: 0,55000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 105.990
Unit Price: 0,41000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 11.885
Unit Price: 0,38000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.750
Unit Price: 0,65000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.617
Unit Price: 0,55000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 443
Unit Price: 0,88000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,49745 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,89502 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.295
Unit Price: 0,65000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.936
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 5.798
Unit Price: 0,22000 €
Datasheet
Diode 30 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL33HR7G

DigiKey Part Number
SSL33HR7G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SSL33HR7G
Description
DIODE SCHOTTKY 30V 3A DO214AB
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
410 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types