
SSL14 | |
|---|---|
DigiKey Part Number | 1801-SSL14TR-ND - Tape & Reel (TR) 1801-SSL14CT-ND - Cut Tape (CT) 1801-SSL14DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL14 |
Description | DIODE SCHOTTKY 40V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SSL14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31400 € | 3,14 € |
| 100 | 0,22070 € | 22,07 € |
| 500 | 0,16552 € | 82,76 € |
| 1.000 | 0,14290 € | 142,90 € |
| 2.000 | 0,13537 € | 270,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09402 € | 705,15 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |










