
SS16H | |
|---|---|
DigiKey Part Number | 1801-SS16HTR-ND - Tape & Reel (TR) 1801-SS16HCT-ND - Cut Tape (CT) 1801-SS16HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS16H |
Description | DIODE SCHOTTKY 60V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SS16H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18200 € | 1,82 € |
| 100 | 0,11450 € | 11,45 € |
| 500 | 0,08488 € | 42,44 € |
| 1.000 | 0,07085 € | 70,85 € |
| 2.000 | 0,06720 € | 134,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,04520 € | 339,00 € |
| 15.000 | 0,04475 € | 671,25 € |
| 22.500 | 0,04323 € | 972,67 € |
| 37.500 | 0,04161 € | 1.560,38 € |
| 52.500 | 0,03905 € | 2.050,12 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

