


SMF4L30A | |
|---|---|
DigiKey Part Number | 1801-SMF4L30ATR-ND - Tape & Reel (TR) 1801-SMF4L30ACT-ND - Cut Tape (CT) 1801-SMF4L30ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L30A |
Description | TVS DIODE 30VWM 48.4VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,14740 € | 14,74 € |
| 500 | 0,11010 € | 55,05 € |
| 1.000 | 0,09806 € | 98,06 € |
| 2.000 | 0,08790 € | 175,80 € |
| 5.000 | 0,07689 € | 384,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07008 € | 700,80 € |
| 20.000 | 0,06435 € | 1.287,00 € |
| 30.000 | 0,06143 € | 1.842,90 € |
| 50.000 | 0,05814 € | 2.907,00 € |
| 70.000 | 0,05620 € | 3.934,00 € |
| 100.000 | 0,05486 € | 5.486,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |


