


SMF4L28AH | |
|---|---|
DigiKey Part Number | 1801-SMF4L28AHTR-ND - Tape & Reel (TR) 1801-SMF4L28AHCT-ND - Cut Tape (CT) 1801-SMF4L28AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L28AH |
Description | TVS DIODE 28VWM 45.4VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMF4L28AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,08780 € | 8,78 € |
| 500 | 0,08176 € | 40,88 € |
| 1.000 | 0,07057 € | 70,57 € |
| 2.000 | 0,07014 € | 140,28 € |
| 5.000 | 0,06971 € | 348,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06110 € | 611,00 € |
| 20.000 | 0,05486 € | 1.097,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

