


SMF30A RVG | |
|---|---|
DigiKey Part Number | SMF30ARVGTR-ND - Tape & Reel (TR) SMF30ARVGCT-ND - Cut Tape (CT) SMF30ARVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30A RVG |
Description | TVS DIODE 30VWM 48.4VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,20550 € | 20,55 € |
| 500 | 0,15526 € | 77,63 € |
| 1.000 | 0,13906 € | 139,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11843 € | 355,29 € |
| 6.000 | 0,10804 € | 648,24 € |
| 9.000 | 0,10274 € | 924,66 € |
| 15.000 | 0,09679 € | 1.451,85 € |
| 21.000 | 0,09326 € | 1.958,46 € |
| 30.000 | 0,08983 € | 2.694,90 € |
| 75.000 | 0,08552 € | 6.414,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

